Part Details for NB141207-1H0S by L-com Inc
Overview of NB141207-1H0S by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB141207-1H0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R8500
|
Newark | Encl Frp 14X12X7" W/120Vac Heat/Ss Mnt Plate |L-Com NB141207-1H0S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$338.9200 / $385.4900 | Buy Now |
DISTI #
5073-NB141207-1H0S-ND
|
DigiKey | ENCL FRP 14X12X7" W/120VAC HEAT/ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$334.4604 / $347.5300 | Buy Now |
DISTI #
73610482
|
RS | 14x12x7 Inch 120 VAC Weatherproof Enclosure with Solid State Heat Controller- | L-com NB141207-1H0S Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$391.9900 | RFQ |
|
Onlinecomponents.com | ENCL FRP 14x12x7" w/120VAC HEAT/SS MNT PLATE | 0 |
|
$349.2600 / $369.6600 | Buy Now |
DISTI #
NB141207-1H0S
|
L-com US | Start with the Box... The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray. The Aluminum Mounting Plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The plate features four standard surge protected 120 VAC outlets and a terminal strip to supply power to internal equipment. Cold Environments To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in heating system, internal temperatures can be better maintained. This model is ideal in Cold environments. The NB141207-1H0S includes Hyperlink' exclusive solid state temperature controller that includes a 200W heating system. The heater turns on when the internal temperature drops to 40° F (+4° C). The heater does not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heater is required since it is mounted underneath the plate. Lightning Protection Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications. For additional information and complete specifications, click on the Data Sheet in the Downloads tab. Min Qty: 1 Package Multiple: 1 | 72 |
|
$313.5900 / $391.9900 | Buy Now |