Part Details for NB141207-1HFS-UL by L-com Inc
Overview of NB141207-1HFS-UL by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB141207-1HFS-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8061
|
Newark | Enclosure, Box, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), External Height - Metric:221Mm, External Width - Metric:343Mm, External Depth - Metric:394Mm, Ip Rating:-, Body Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com NB141207-1HFS-UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$628.8200 | Buy Now |
DISTI #
5073-NB141207-1HFS-UL-ND
|
DigiKey | ENCL FRP 14X12X7" UL W/120VAC FA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$442.8560 / $456.5900 | Buy Now |
DISTI #
70127080
|
RS | UL FRP 14X12X7120VAC Fan/Heat | L-com NB141207-1HFS-UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$515.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP 14x12x7" UL w/120VAC FAN/HEAT/SS MNT PLT | 0 |
|
$458.8600 / $485.6700 | Buy Now |
DISTI #
NB141207-1HFS-UL
|
L-com US | Start with UL Listing of the Enclosure... The NB141207-1HFS-UL is UL Listed and approved for your UL required enclosure applications. The Enclosure The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The raised lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The raised lid is fully gasketed. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The aluminum mounting plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink Brand and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The plate features four standard surge protected 120 VAC outlets and a terminal strip to supply power to internal equipment. Hot and Cold Environments To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Heater and Cooling fan, internal temperatures can be better maintained. This model is ideal in Hot and/or Cold environments. The NB141207-1HFS-UL comes with a 120 VAC 200 watt heating element and 120 VAC cooling fan. The fan and heater are controlled by L-Com's exclusive solid state temperature controller. The standard unit has a fan turn-on temperature of +93° F and a heat turn-on temperature of +16° F. The controller features improved temperature set point accuracy and can be factory modified for other temperature set points as a custom. The heater and fan are controlled by two integral high current solid state AC relays. The relays feature Zero Cross Detection for EMI reduction. No extra room for the controller is required since it is mounted underneath the plate. (A minimum order quantity is required for custom fan set points and other configurations.) Lightning Protection Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications. Min Qty: 1 Package Multiple: 1 | 0 |
|
$463.5000 / $515.0000 | Buy Now |