Part Details for NB141207-2H0 by L-com Inc
Overview of NB141207-2H0 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB141207-2H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8073
|
Newark | Enclfrp 14X12X7" W/240Vac |L-Com NB141207-2H0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$306.0600 / $348.1200 | Buy Now |
DISTI #
5073-NB141207-2H0-ND
|
DigiKey | ENCLFRP 14X12X7"" W/240VAC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$320.4200 | Buy Now |
DISTI #
73599712
|
RS | 14x12x7 Inch 240 VAC Weatherproof Enclosure with Heating System- | L-com NB141207-2H0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$353.9900 | RFQ |
DISTI #
NB141207-2H0
|
L-com US | Start with the Box... The NB141207-2H0 is designed to protect sensitive equipment from the elements and supply it with proper airflow. The unit features a thermostat controlled 200W heating system, along with provisions for connecting AC power, data or RF cables to the enclosure. Additional holes can be added to the enclosure for custom orders. The Enclosure is a rugged weatherproof design that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for high temperatures or corrosive environments. The integral mounting flange allows mounting on any flat surface. When used with it's optional mounting brackets, the unit can mount to a pole or column. The raised lid features a continuous stainless steel hinge and quick release stainless steel latches with padlock hasps. The raised lid features a full gasket to block water intrusion. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate... The aluminum mounting plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more (see mounting plate drawing). With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. Cold Environments... The NB141207-2H0 includes a thermostat-controlled 200W heating system. The heater turns on when the internal temperature drops to 40° F (4° C) ±7° and turns off at 60° F (15° C) ±5°. No extra room for the heater is required since it is mounted underneath the plate. Lightning Protection... The unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Additional N-Type lightning protectors can be added on custom orders. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications. Min Qty: 1 Package Multiple: 1 | 147 |
|
$286.3900 / $357.9900 | Buy Now |