Part Details for NB14284001 by TE Connectivity
Overview of NB14284001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14284001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6591
|
Newark | Heat Shrink Tubing And Sleeves Versafit-1-0-Sp |Raychem Te Connectivity NB14284001 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
NB14284001
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: NB14284001) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Bulk | 375 Factory Stock |
|
$2.7069 / $3.0562 | Buy Now |
DISTI #
571-NB14284001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves VERSAFIT-1-0-SP PRICE PER METER RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
DISTI #
RYCNB14284001
|
Heilind Electronics | NB14284001 M23053/5-110-0 M23053/5-310-0 VERSAFIT-1-0-SP | Americas - 0 in Stock10181 On Order |
|
$2.6437 / $2.8536 | Buy Now |
|
Onlinecomponents.com | VERSAFIT-1-0-SP RoHS: Compliant |
2775 In Stock |
|
$3.0300 / $3.6800 | Buy Now |
DISTI #
82021677
|
Verical | Heat Shrink Tubing ST Polyolefin Black Spool RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2351 | Americas - 2775 |
|
$4.0690 / $4.7840 | Buy Now |
DISTI #
NB14284001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-1-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 525 In Stock |
|
$2.5500 / $2.9700 | Buy Now |
DISTI #
RYCNB14284001
|
Interstate Connecting Components | NB14284001 M23053/5-110-0 M23053/5-310-0 VERSAFIT-1-0-SP | 02036 On Order |
|
$2.6437 / $2.8536 | Buy Now |
|
Powell Electronics | VERSAFIT ELEC Min Qty: 1 | 20 |
|
$6.2921 / $10.9149 | Buy Now |