Part Details for NB14374001 by TE Connectivity
Overview of NB14374001 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14374001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6592
|
Newark | Heat Shrink Tubing And Sleeves Versafit-3/4-0-Sp |Raychem Te Connectivity NB14374001 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
NB14374001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB14374001) RoHS: Compliant Min Qty: 1500 Package Multiple: 75 Lead time: 16 Weeks, 4 Days Container: Bulk | 2109 Factory Stock |
|
$1.4963 / $1.6893 | Buy Now |
DISTI #
650-NB14374001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves VERSAFIT-3/4-0-SP PRICE PER METER RoHS: Compliant | 0 |
|
$1.5000 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 75 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
RYCNB14374001
|
Heilind Electronics | Y M23053/5-309-0 VERSAFIT-3/4-0- | Americas - 1181 in Stock13612 On Order |
|
$1.3772 / $1.7410 | Buy Now |
|
Onlinecomponents.com | VERSAFIT-3/4-0-SP RoHS: Compliant |
1800 In Stock |
|
$1.4500 / $1.6700 | Buy Now |
DISTI #
73576670
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2223 | Americas - 1800 |
|
$1.8989 / $2.2119 | Buy Now |
DISTI #
78396797
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 1425 |
|
$3.3284 / $4.5397 | Buy Now |
DISTI #
NB14374001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-3/4-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Spool |
Americas - 3150 In Stock |
|
$1.3200 | Buy Now |
DISTI #
RYCNB14374001
|
Interstate Connecting Components | Y M23053/5-309-0 VERSAFIT-3/4-0- | 2152250 On Order |
|
$1.3772 / $1.7410 | Buy Now |