Part Details for NB14724001 by TE Connectivity
Overview of NB14724001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB14724001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB14724001
|
Avnet Americas | - Tape and Reel (Alt: NB14724001) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.6949 / $2.0397 | Buy Now |
DISTI #
650-NB14724001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves VERSAFIT-5/8-0-FSP PRICE PER METER RoHS: Compliant | 0 |
|
$2.0700 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
RYCNB14724001
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.4629 / $2.2099 | Buy Now | |
|
Onlinecomponents.com | VERSAFIT-5/8-0-FSP RoHS: Compliant |
1260 In Stock |
|
$1.7700 / $2.2300 | Buy Now |
DISTI #
NB14724001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-5/8-0-FSP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Spool |
Americas - 810 In Stock |
|
$2.0700 / $2.1600 | Buy Now |
DISTI #
NB14724001
|
Avnet Americas | - Tape and Reel (Alt: NB14724001) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.6949 / $2.0397 | Buy Now |
DISTI #
RYCNB14724001
|
Interstate Connecting Components | 0 |
|
$1.4629 / $2.2099 | Buy Now | |
|
Master Electronics | VERSAFIT-5/8-0-FSP RoHS: Compliant |
1260 In Stock |
|
$1.7700 / $2.2300 | Buy Now |