There are no models available for this part yet.
Overview of NB15144001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NB15144001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NB15144001-ND
|
DigiKey | TUBING HEAT SHRINK BLACK Min Qty: 450 Lead time: 16 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.8278 | Buy Now | |
DISTI #
NB15144001
|
Avnet Americas | Heat Shrink Tubing 3:1 Shrink Ratio 3:17mm Diameter Fluoropolymer Clear Spool - Tape and Reel (Alt: NB15144001) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool RoHS: Compliant |
480 In Stock |
|
$3.4600 / $5.9200 | Buy Now | ||
DISTI #
000000000006194924
|
Sager | Heat Shrink Tubing & Sleeves HT-200-1/8-X-SP | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool RoHS: Compliant |
480 In Stock |
|
$3.4600 / $5.9200 | Buy Now |