Part Details for NB15924001 by TE Connectivity
Overview of NB15924001 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB15924001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB15924001
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Tape and Reel (Alt: NB15924001) Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.9371 / $2.3311 | Buy Now |
DISTI #
NB15924001
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: NB15924001) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9371 / $2.3311 | Buy Now |
DISTI #
NB15924001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: NB15924001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9371 / $2.3311 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
DISTI #
RYCNB15924001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB15924001 | Americas - 0 in Stock |
|
$1.6719 / $2.4502 | Buy Now |
|
Onlinecomponents.com | RT-375-1/16-X-SP RoHS: Compliant |
1500 In Stock |
|
$2.0500 / $2.3400 | Buy Now |
DISTI #
67533221
|
Verical | Tubing-heat shrinkable 1.6mm-ID 0.8mm-ID-recovered 0.25mm-Wall-THK fluoropolymer clear RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2311 | Americas - 1500 |
|
$2.8352 / $3.0993 | Buy Now |
DISTI #
NB15924001
|
TTI | Heat Shrink Tubing & Sleeves RT-375-1/16-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 300 In Stock |
|
$1.4300 / $2.3400 | Buy Now |
DISTI #
NB15924001
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Cable Rools/Shrink Tubing (Alt: NB15924001) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.9371 / $2.3311 | Buy Now |
DISTI #
NB15924001
|
Avnet Americas | Heat Shrink Tubing 2:1 Fluoropolymer Clear Spool - Tape and Reel (Alt: NB15924001) Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$1.9371 / $2.3311 | Buy Now |