Part Details for NB16012001 by TE Connectivity
Overview of NB16012001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16012001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB16012001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Bulk (Alt: NB16012001) Min Qty: 1250 Package Multiple: 250 Container: Bulk | 0 |
|
$2.7016 / $3.0502 | Buy Now |
|
Future Electronics | RT-375 Series Ø 0.125" Clear Heat Shrinkable Tubing RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Container: Bag | 1250Bag |
|
$1.1000 / $1.1600 | Buy Now |
|
Future Electronics | RT-375 Series Ø 0.125" Clear Heat Shrinkable Tubing RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$3.0000 / $3.1600 | Buy Now |
DISTI #
RYCNB16012001
|
Heilind Electronics | RT-375-1/8-X-STK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT-375-1/8-X-STK RoHS: Compliant | 0 |
|
$2.1600 / $3.4700 | Buy Now |
DISTI #
NB16012001
|
TTI | Heat Shrink Tubing & Sleeves RT-375-1/8-X-STK Min Qty: 1250 Package Multiple: 1250 Container: Each | Americas - 0 |
|
$2.0200 / $2.6400 | Buy Now |
DISTI #
RYCNB16012001
|
Interstate Connecting Components | RT-375-1/8-X-STK | 0 |
|
Buy Now | |
|
Master Electronics | RT-375-1/8-X-STK RoHS: Compliant | 0 |
|
$2.1600 / $3.4700 | Buy Now |