Part Details for NB16042001 by TE Connectivity
Overview of NB16042001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16042001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB16042001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Bulk (Alt: NB16042001) Min Qty: 1250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$3.7147 / $4.1940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$3.5300 | Buy Now |
DISTI #
RYCNB16042001
|
Heilind Electronics | RT-375-3/16-X-STK | Americas - 0 in Stock |
|
$4.4055 / $4.4712 | Buy Now |
|
Onlinecomponents.com | RT-375-3/16-X-STK RoHS: Compliant |
700 In Stock |
|
$3.7700 / $4.3600 | Buy Now |
DISTI #
NB16042001
|
TTI | Heat Shrink Tubing & Sleeves RT-375-3/16-X-STK Min Qty: 1250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.4300 | Buy Now |
DISTI #
RYCNB16042001
|
Interstate Connecting Components | RT-375-3/16-X-STK | 0 |
|
$4.4055 / $4.4712 | Buy Now |
DISTI #
NB16042001
|
Avnet Abacus | (Alt: NB16042001) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |