Part Details for NB161406-KIT by L-com Inc
Overview of NB161406-KIT by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB161406-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W1907
|
Newark | Enclfrp 16X14X6" W/Blnk |L-Com NB161406-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$257.6500 / $293.0500 | Buy Now |
DISTI #
5073-NB161406-KIT-ND
|
DigiKey | ENCLFRP 16X14X6"" W/BLNK Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$264.1868 / $282.0600 | Buy Now |
DISTI #
70368311
|
RS | Weatherproof Enclosure, 16x14x6in, NEMA4X, Blank AL Mounting Plate, NB Series | L-com NB161406-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$297.9900 | Buy Now |
|
Onlinecomponents.com | ENCLFRP 16x14x6"" w/BLNK | 0 |
|
$264.7000 / $285.1700 | Buy Now |
DISTI #
NB161406-KIT
|
L-com US | The NB161406 is a UL® Listed rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded halogen free self extinguishing fiberglass reinforced polyester, it is well suited for high temperature or corrosive environments. The integral mounting flange allows it to be wall mounted as well as on a flat surface. The fully gasketed lid features a stainless steel continuous hinge and two stainless steel quick release latches with padlock hasps. The light grey color of the NB161406 is cleaner, cooler and more aesthetically pleasing. Users can enjoy the physical benefits of better heat reflection and better UV resistance due to the lighter color. The contoured body provides an attractive and contemporary appearance. The NB161406 is ideal for custom applications, which may require special modifications to the enclosure. Mounting stand-offs inside the enclosure can be used for mounting plates. The NB161406-KIT includes a Blank Aluminum Mounting Plate permitting free form layout of equipment. The Enclosure and Mounting Plate combination is ideal for custom applications. Mounting stand-offs inside the enclosure are used to secure the Mounting Plate. For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 63 |
|
$268.1900 / $297.9900 | Buy Now |