Part Details for NB16204001 by TE Connectivity
Overview of NB16204001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16204001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6604
|
Newark | Heat Shrink Tubing And Sleeves Rw-175-1/16-X-Sp |Raychem Te Connectivity NB16204001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $5.9800 | Buy Now |
DISTI #
17-NB16204001TR-ND
|
DigiKey | RW-175-1/16-X-SP Min Qty: 1800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2613 | Buy Now |
DISTI #
NB16204001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Tape and Reel (Alt: NB16204001) Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Reel | 1800 Factory Stock |
|
$1.9092 / $2.1555 | Buy Now |
DISTI #
NB16204001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Cable Rools/Shrink Tubing (Alt: NB16204001) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1383 / $2.4142 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.0300 | Buy Now |
DISTI #
RYCNB16204001
|
Heilind Electronics | RW-175-1/16-X-SP NB16204001 / M23053/8-002-C | Americas - 0 in Stock |
|
$2.5359 / $2.5738 | Buy Now |
|
Onlinecomponents.com | RW-175-1/16-X-SP RoHS: Compliant | 0 |
|
$2.1400 / $5.8600 | Buy Now |
DISTI #
NB16204001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-1/16-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 1200 In Stock |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
RYCNB16204001
|
Interstate Connecting Components | RW-175-1/16-X-SP NB16204001 / M23053/8-002-C | 0 |
|
$2.5359 / $2.5738 | Buy Now |
DISTI #
NB16204001
|
Avnet Abacus | (Alt: NB16204001) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |