Part Details for NB16564001 by TE Connectivity
Overview of NB16564001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16564001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-NB16564001TR-ND
|
DigiKey | RW-175-3/32-X-SP Min Qty: 1800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5339 | Buy Now |
DISTI #
NB16564001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Cable Rools/Shrink Tubing (Alt: NB16564001) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 16 Weeks, 5 Days Container: Bulk | 1350 Factory Stock |
|
$2.1637 / $2.4428 | Buy Now |
DISTI #
NB16564001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Tape and Reel (Alt: NB16564001) Min Qty: 1800 Package Multiple: 450 Lead time: 16 Weeks, 5 Days Container: Reel | 1350 Factory Stock |
|
$2.1637 / $2.4428 | Buy Now |
DISTI #
RYCRW-175-3/32-X-SP
|
Heilind Electronics | NB16564001 | Americas - 0 in Stock |
|
$2.8739 / $2.9168 | Buy Now |
|
Onlinecomponents.com | RW-175-3/32-X-SP RoHS: Compliant |
1200 In Stock |
|
$2.5700 / $3.2200 | Buy Now |
DISTI #
69205195
|
Verical | Single Wall Heat Shrink Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2319 | Americas - 1200 |
|
$3.3800 / $4.1860 | Buy Now |
DISTI #
NB16564001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/32-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$2.7700 | Buy Now |
DISTI #
RYCRW-175-3/32-X-SP
|
Interstate Connecting Components | NB16564001 | 0 |
|
$2.8739 / $2.9168 | Buy Now |
DISTI #
NB16564001
|
Avnet Abacus | (Alt: NB16564001) RoHS: Compliant Min Qty: 1800 Package Multiple: 450 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RW-175-3/32-X-SP RoHS: Compliant |
1200 In Stock |
|
$2.5700 / $3.2200 | Buy Now |