There are no models available for this part yet.
Overview of NB16572001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NB16572001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ6605
|
Newark | Heat Shrink Tubing And Sleeves Rw-175-3/32-X-Stk |Raychem Te Connectivity NB16572001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $5.1800 | Buy Now | |
DISTI #
NB16572001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB16572001) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6076 / $3.1379 | Buy Now | |
DISTI #
71928254
|
RS | Tubing, Heat Shrink, 3/32 in. ID, 2:1 Shrink, 48 in. length, Clear | TE Connectivity NB16572001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 315 |
|
$1.9500 | Buy Now | |
Future Electronics | RW-175-3/32-X-STK RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 250 Lead time: 9 Weeks Container: Bulk | 200Bulk |
|
$1.3600 / $1.4300 | Buy Now | ||
Bisco Industries | 4 |
|
Buy Now | ||||
DISTI #
RYCNB16572001
|
Heilind Electronics | NB16572001 RW-175-3/32-X-STK | Americas - 2380 in Stock |
|
$2.3642 / $2.9887 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing - Semi Rigid - 2:1 Shrink Ratio - 0.093" (2.36mm) / 0.047" (1.19mm) Inside Diameter - 4.00' (1.22m) Length - Clear. RoHS: Compliant |
2850 In Stock |
|
$2.0500 / $3.9400 | Buy Now | ||
DISTI #
64974997
|
Verical | Single Wall Heat Shrink Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2143 | Americas - 2850 |
|
$4.3940 / $5.1220 | Buy Now | |
DISTI #
NB16572001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/32-X-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Stick |
Americas - 2098 In Stock |
|
$2.0200 / $2.2300 | Buy Now | |
DISTI #
RYCNB16572001
|
Interstate Connecting Components | NB16572001 RW-175-3/32-X-STK | 476 |
|
$2.3642 / $2.9887 | Buy Now |