Part Details for NB16754001 by TE Connectivity
Overview of NB16754001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB16754001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-NB16754001-ND
|
DigiKey | HEATSHRINK RW-175-NO.33-X-SP Min Qty: 1800 Lead time: 61 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.5424 | Buy Now |
DISTI #
NB16754001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Tape and Reel (Alt: NB16754001) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 60 Weeks, 5 Days Container: Reel | 0 |
|
$8.0675 / $9.1084 | Buy Now |
DISTI #
NB16754001
|
Avnet Americas | Heat Shrink Tubing 2:1 Polyolefin Clear - Tape and Reel (Alt: NB16754001) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 60 Weeks, 5 Days Container: Reel | 0 |
|
$8.0675 / $9.1084 | Buy Now |
DISTI #
571-NB16754001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RW-175-NO.33-X-SP RoHS: Compliant | 0 |
|
$12.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$7.6600 | Buy Now |
DISTI #
RYCNB16754001
|
Heilind Electronics | RW-175-NO.33-X-SP | Americas - 0 in Stock |
|
$9.5677 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Semi Rigid - 2 to 1 - Clear RoHS: Compliant |
1500 In Stock 900 On Order |
|
$7.9400 / $9.4700 | Buy Now |
DISTI #
NB16754001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-NO.33-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 3000 In Stock |
|
$10.8400 / $11.2800 | Buy Now |
DISTI #
RYCNB16754001
|
Interstate Connecting Components | RW-175-NO.33-X-SP | 0 |
|
$9.5677 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Semi Rigid - 2 to 1 - Clear RoHS: Compliant |
1500 In Stock 900 On Order |
|
$7.9400 / $9.4700 | Buy Now |