Part Details for NB17264001 by TE Connectivity
Overview of NB17264001 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB17264001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-NB17264001TR-ND
|
DigiKey | Heat Shrink Tubing and Sleeves R Min Qty: 60 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
240 In Stock |
|
$23.6500 | Buy Now |
DISTI #
NB17264001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: NB17264001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$32.5592 / $39.1814 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Reel | 0Reel |
|
$32.4700 | Buy Now |
DISTI #
RYCNB17264001
|
Heilind Electronics | RP-4800-NO.10-0-SP NB17264001 | Americas - 0 in Stock |
|
$33.9894 / $41.1829 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 1.500" (38.10mm) Supplied Inner Dia - 4 to 1 - 95°C Shrink - 196.8' (60.0m) L - Polyolefin (PO), Irradiated - Black. RoHS: Compliant |
408 In Stock |
|
$24.6500 / $38.7100 | Buy Now |
DISTI #
63450912
|
Verical | Heat Shrink Tubing Min Qty: 60 Package Multiple: 60 | Americas - 240 |
|
$22.1800 | Buy Now |
DISTI #
61672407
|
Verical | Heat Shrink Tubing Min Qty: 10 Package Multiple: 10 Date Code: 2207 | Americas - 160 |
|
$35.4667 / $49.0000 | Buy Now |
DISTI #
NB17264001
|
TTI | Heat Shrink Tubing & Sleeves RP-4800-NO.10-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Spool |
Americas - 420 In Stock |
|
$23.6100 / $25.5500 | Buy Now |
DISTI #
NB17264001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Tape and Reel (Alt: NB17264001) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$32.5592 / $39.1814 | Buy Now |
DISTI #
RYCNB17264001
|
Interstate Connecting Components | RP-4800-NO.10-0-SP NB17264001 | 0 |
|
$33.9894 / $41.1829 | Buy Now |