Part Details for NB17422001 by TE Connectivity
Overview of NB17422001 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB17422001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB17422001
|
Avnet Americas | Heat Shrink Tube 4:1 Ratio Flame-Retardant Polyolefin Black Stick - Bulk (Alt: NB17422001) Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1472 / $62.2629 | Buy Now |
DISTI #
NB17422001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB17422001) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1472 / $62.2629 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 25 Container: Bag | 0Bag |
|
$52.3300 | Buy Now |
DISTI #
RYCNB17422001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB17422001 M23053/5-118-0 | Americas - 0 in Stock |
|
$65.4022 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flexible - 4.000" (101.60mm) Supplied Inner Dia - 4 to 1 - 95°C Shrink - 4.00' (1.22m) L - Polyolefin (PO), Irradiated - Black. RoHS: Compliant | 0 |
|
$56.3700 / $165.4400 | Buy Now |
DISTI #
NB17422001
|
TTI | Heat Shrink Tubing & Sleeves RP-4800-NO.4-0-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 5 Container: Stick | Americas - 0 |
|
$70.5500 | Buy Now |
DISTI #
NB17422001
|
Avnet Americas | Heat Shrink Tube 4:1 Ratio Flame-Retardant Polyolefin Black Stick - Bulk (Alt: NB17422001) Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1472 / $62.2629 | Buy Now |
DISTI #
NB17422001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick - Shrink Tubing that comes in 4ft sticks (Alt: NB17422001) RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$55.1472 / $62.2629 | Buy Now |
DISTI #
RYCNB17422001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB17422001 M23053/5-118-0 | 0 |
|
$65.4022 | Buy Now |
DISTI #
RYCRP-4800-NO.4-0-STK
|
Interstate Connecting Components | 5020052015 5-1193753-1 M23053/5-118-0 | 0 |
|
Buy Now |