Part Details for NB18104001 by TE Connectivity
Overview of NB18104001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB18104001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RNF-100-1-1/4-CL-SP RoHS: Compliant |
270 In Stock |
|
$7.2400 / $8.4800 | Buy Now |
DISTI #
NB18104001
|
TTI | Heat Shrink Tubing & Sleeves RNF-100-1-1/4-CL-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Spool |
Americas - 45 In Stock |
|
$7.1400 | Buy Now |
DISTI #
000000000006087903
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1-1/4-CL-SP | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1-1/4-CL-SP RoHS: Compliant |
270 In Stock |
|
$7.2400 / $8.4800 | Buy Now |