Part Details for NB181608-10FSX by L-com Inc
Overview of NB181608-10FSX by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB181608-10FSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8100
|
Newark | Enclosure, Box, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), External Height - Metric:254Mm, External Width - Metric:445Mm, External Depth - Metric:495Mm, Ip Rating:-, Body Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com NB181608-10FSX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$702.0800 | Buy Now |
DISTI #
5073-NB181608-10FSX-ND
|
DigiKey | ENCL FRP 18X16X8" W/PWR SAV SS D Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$494.4510 / $509.7800 | Buy Now |
DISTI #
73245877
|
RS | ENCL FRP 18x16x8 w/Pwr Sav SS Dual-Fan 120VAC Plt | L-com NB181608-10FSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$575.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP 18x16x8" w/Pwr Sav SS Dual-Fan 120VAC Plt | 0 |
|
$512.3200 / $542.2600 | Buy Now |
DISTI #
NB181608-10FSX
|
L-com US | The NB181608-10FSX is designed to protect sensitive equipment from the elements and supply it with proper airflow. The unit features two high flow 120 VAC fans featuring ball bearings. The fans are independently controlled by HyperLink's exclusive twin fan Solid State temperature controller to minimize power consumption and noise. The unit features provisions for connecting AC power, data or RF cables to the enclosure. Additional holes can be added to the enclosure for custom orders. The Enclosure is a rugged weatherproof design that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass reinforced polyester, it is well suited for wide temperature extremes or installations subjected to driven rain or snow. The integral mounting flange allows mounting on any flat surface. When used with it's optional mounting brackets, the unit can mount to a pole or column. The raised lid features a continuous stainless steel hinge and quick release stainless steel latches with padlock hasps. The raised lid features a full gasket to block water intrusion. The enclosure material is UV stabilized and comes in machine tool gray. Mounting Plate The aluminum plate features a large unobstructed area to mount equipment. Standard are four 120 VAC outlets to power internal equipment. A convenient terminal strip provides a point to connect the AC line. The mounting plate also has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more (see mounting plate drawing). With the optional HGX-AMOUNT02 bracket, a wide array of HyperLink Power-Over-Ethernet (PoE) products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. Lightning Protection Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Additional N-Type lightning protectors can be added on custom orders. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications. Enclosure with Dual Fan Solid State Controller The NB181608-10FSX comes with two independently controlled 120 VAC cooling fans installed. The fans are controlled by HyperLink's exclusive dual fan Solid State Controller. The top fan has a turn-on temperature of +90° F. If the temperature continues to climb to +100° F, the lower fan turns on. When the temperature drops back to +91° F, the lower fan turns off. When the temperature drops to +81° F, the top fan turns off. (A minimum order quantity is required for custom fan setpoints and other configurations.) The dual fan design offers inherent redundancy. The Solid State Controller features improved temperature set-point accuracy and can be factory modified for other temperature set-points. The fans are controlled by integral Solid State AC relays. The relays feature Zero Cross Detection for EMI reduction. No extra room for the controller is required since it is mounted underneath the plate. Min Qty: 1 Package Multiple: 1 | 230 |
|
$517.5000 / $575.0000 | Buy Now |