Part Details for NB181608-1HF by L-com Inc
Overview of NB181608-1HF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB181608-1HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8094
|
Newark | Enclosure, Box, Grey, Enclosure Type:Multipurpose, Enclosure Material:Polyester (Pet), External Height - Metric:254Mm, External Width - Metric:445Mm, External Depth - Metric:495Mm, Ip Rating:-, Body Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com NB181608-1HF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$763.1300 | Buy Now |
DISTI #
5073-NB181608-1HF-ND
|
DigiKey | ENCL FRP 18X16X8" W/DUAL FAN & H Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$531.4100 | Buy Now |
DISTI #
70127082
|
RS | NEMA, ENCL 120VAC FAN HEAT | L-com NB181608-1HF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$625.0000 | RFQ |
|
Onlinecomponents.com | ENCL FRP 18x16x8" w/Dual Fan & Heat 120VAC Plate RoHS: Compliant | 0 |
|
$548.2400 / $580.9900 | Buy Now |
DISTI #
NB181608-1HF
|
L-com US | Start with the Box... The box is a rugged 18" x 16" x 8" weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from molded fiberglass, it is well suited for high temperature or corrosive environments. The mounting flange allows it to be wall mounted as well as on a flat surface. The box can also be pole mounted with the optional pole mounting hardware kit. The fully gasketed lid features a stainless steel continuous hinge and stainless steel quick release latches with padlock hasps. The enclosure material is UV stabilized and comes in machine tool gray. The enclosure also features holes for mounting Lightning Protectors or Connectors, a grounding lug and ½” cable conduit connector. Due to the large size of this enclosure, it can accommodate dual sets of most access points. Mounting Plate The aluminum mounting plate has provisions to mount WLAN equipment from Cisco®, Symbol®, D-Link®, HyperLink and more. With the optional HGX-AMOUNT02 bracket a wide array of HyperLink Amplifiers, Power-Over-Ethernet products and Power Supplies can be mounted as well. Two of these brackets can be mounted side by side. Also available is the HGX-NMOUNT03 Universal Mounting Shelf that can be attached to the mounting plate and can accommodate additional equipment to be placed in the enclosure. The plate features four standard surge protected 120 VAC outlets and a terminal strip to supply power to internal equipment. Hot and Cold Environments To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in Heater and Cooling system, internal temperatures can be better maintained. This model is ideal in Hot and Cold environments. The NB181608-1HF model includes two thermostat-controlled 200W (400W total) heaters. Each 200W heater is controlled by its own thermostat. The heaters turns on when the internal temperature drops to 40° F (4° C) ±7° and turns off at 60° F (15° C) ±5°. The heaters do not require the use of any of the AC outlets, leaving them all available for your equipment. No extra room for the heaters is required since it is mounted underneath the plate. For cooling, the two thermostat-controlled 12W (24W total) high airflow, low noise fans used allows air to be pushed or pulled through the enclosure. Filters for both ports are easily removable for cleaning and replacement. The fans turns on when the internal temperature rises to 120° F (49° C) ±5° and turns off at 90° F (32° C) ±10°. Like the heaters, the cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment. Lightning Protection Surge protection is provided as a standard feature on the internal AC outlets. In addition, the unit can accept up to two optional bulkhead-mount N-Type lightning protectors to protect the coaxial cable runs. Mounted to the optional HGX-AMOUNT02 bracket, the HGLN-CAT5 lightning protector can be used with Power-over-Ethernet applications. Min Qty: 1 Package Multiple: 1 | 292 |
|
$571.5000 / $635.0000 | Buy Now |