There are no models available for this part yet.
Overview of NB18322001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NB18322001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NB18322001
|
Avnet Americas | Heat Shrink Tubing 2:1 Shrink Ratio 76.2mm Diameter Polyolefin Black Stick - Bulk (Alt: NB18322001) Min Qty: 3000 Package Multiple: 25 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$19.1533 / $21.6247 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 25 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$18.1800 | Buy Now | ||
DISTI #
RYCNB18322001
|
Heilind Electronics | RNF-100-3-BK-STK-CS7250 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5800 / $57.4600 | Buy Now | ||
DISTI #
RYCNB18322001
|
Interstate Connecting Components | RNF-100-3-BK-STK-CS7250 | 0 |
|
Buy Now | ||
DISTI #
000000000006194939
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-3-BK-STK-CS7250 Min Qty: 5 | 0 |
|
$27.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$19.5800 / $57.4600 | Buy Now |