Part Details for NB19044001 by TE Connectivity
Overview of NB19044001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB19044001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCNB19044001
|
Heilind Electronics | RNF-100-1/4-RD-SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RNF-100-1/4-RD-SP RoHS: Compliant |
3150 In Stock |
|
$1.8300 / $2.5900 | Buy Now |
DISTI #
84351235
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Red Single Reel RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2106 | Americas - 675 |
|
$2.3790 / $3.3670 | Buy Now |
DISTI #
RYCNB19044001
|
Interstate Connecting Components | RNF-100-1/4-RD-SP | 0 |
|
Buy Now | |
DISTI #
000000000006087944
|
Sager | Heat Shrink Tubing & Sleeves RNF-100-1/4-RD-SP | 0 |
|
Buy Now | |
|
Master Electronics | RNF-100-1/4-RD-SP RoHS: Compliant |
3150 In Stock |
|
$1.8300 / $2.5900 | Buy Now |