Part Details for NB2304AI1DR2G by onsemi
Overview of NB2304AI1DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB2304AI1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9373
|
Newark | Zero Delay Buffer, 133.3Mhz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:133.3Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB2304AI1DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NB2304AI1DR2GOSCT-ND
|
DigiKey | IC ZD BUFFER 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
726 In Stock |
|
$0.8632 / $1.5800 | Buy Now |
|
Quest Components | FOUR DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 1962 |
|
$0.6690 / $2.2300 | Buy Now |
|
Rochester Electronics | NB2304A - PLL Based Clock Driver, 2304 Series, 4 True Output(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 16138 |
|
$0.6180 / $0.7271 | Buy Now |
|
Chip1Cloud | 3.3 V Zero Delay Clock Buffer | 1690 |
|
RFQ | |
DISTI #
2724049
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7200 / $1.4296 | Buy Now |
DISTI #
2724049
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 16138 |
|
$0.7554 / $1.6563 | Buy Now |
DISTI #
2724049RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 16138 |
|
$0.7554 / $1.0967 | Buy Now |
Part Details for NB2304AI1DR2G
NB2304AI1DR2G CAD Models
NB2304AI1DR2G Part Data Attributes:
|
NB2304AI1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2304AI1DR2G
onsemi
Zero Delay Buffer, 3.3 V, Quad Output, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for NB2304AI1DR2G
This table gives cross-reference parts and alternative options found for NB2304AI1DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AI1DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB2304AI5HDR2G | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AI5HDR2G |
NB2304AC1DG | IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8, Clock Driver | onsemi | NB2304AI1DR2G vs NB2304AC1DG |
NB2304AI1HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AI1HDR2 |
NB2304AC2D | IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8, Clock Driver | onsemi | NB2304AI1DR2G vs NB2304AC2D |
NB2304AI5HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AI5HDR2 |
NB2304AC1HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AC1HDR2 |
NB2304AC1D | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AC1D |
NB2304AC1HDG | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AC1HDG |
NB2304AC1HDR2G | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AC1HDR2G |
NB2304AC5HDR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | NB2304AI1DR2G vs NB2304AC5HDR2 |