There are no models available for this part yet.
Overview of NB34382001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NB34382001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-NB34382001-ND
|
DigiKey | HEATSHRINK 3/16" TAK-SLEEVE-3/16 Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9281 | Buy Now | |
DISTI #
NB34382001
|
Avnet Americas | Heat Shrink Tubing 3:1 Shrink Ratio 4.75mm Diameter PVDF Transparent Stick - Bulk (Alt: NB34382001) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$8.6309 / $9.7446 | Buy Now | |
DISTI #
650-NB34382001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TAK-SLEEVE-3/16-XSTK PRICE PER STICK RoHS: Compliant | 0 |
|
$8.9200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 250 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$8.1900 | Buy Now | ||
DISTI #
RYCNB34382001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB34382001 TAT-SLEEVE-3/16-X-STK | Americas - 0 in Stock |
|
$10.2359 | Buy Now | |
Onlinecomponents.com | TAK-SLEEVE-3/16-X-STK RoHS: Compliant | 0 |
|
$8.8200 / $25.8900 | Buy Now | ||
DISTI #
RYCNB34382001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB34382001 TAT-SLEEVE-3/16-X-STK | 0 |
|
$10.2359 | Buy Now | |
Master Electronics | TAK-SLEEVE-3/16-X-STK RoHS: Compliant | 0 |
|
$8.8200 / $25.8900 | Buy Now |