There are no models available for this part yet.
Overview of NB3L208KMNG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NB3L208KMNG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC2356
|
Newark | Clock Fanout Buffer, 350Mhz, Qfn-32, Clock Ic Type:Fanout Buffer, Frequency:350Mhz, No. Of Outputs:8Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB3L208KMNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6500 / $9.3300 | Buy Now | |
DISTI #
45Y1320
|
Newark | 1:8 Hcsl Fanout Buffer/Tube |Onsemi NB3L208KMNG RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.5000 | Buy Now | |
DISTI #
NB3L208KMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:8 350MHZ 32QFN Min Qty: 1 Lead time: 99 Weeks Container: Tube |
67 In Stock |
|
$7.6511 / $8.8800 | Buy Now | |
DISTI #
NB3L208KMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 32-Pin QFN Tube - Rail/Tube (Alt: NB3L208KMNG) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 24895 Partner Stock |
|
$4.8112 / $5.7424 | Buy Now | |
Rochester Electronics | Low Skew Clock Driver, NB3 Series, 16 True Output(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 24895 |
|
$4.8100 / $5.6600 | Buy Now | ||
DISTI #
C1S541901950460
|
Chip1Stop | Clock Buffers, Drivers RoHS: Compliant | 1 |
|
$4.4240 | Buy Now |
CAD Models for NB3L208KMNG by onsemi
Part Data Attributes for NB3L208KMNG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
QFN-32
|
Manufacturer Package Code
|
488AM
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ALSO OPERATES AT 2.97 TO 3.63
|
Family
|
NB3
|
Input Conditioning
|
DIFFERENTIAL
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
1.4 ns
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for NB3L208KMNG
This table gives cross-reference parts and alternative options found for NB3L208KMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3L208KMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40207LDG1 | Low Skew Clock Driver, 4000/14000/40000 Series, 16 True Output(s), 0 Inverted Output(s), CMOS | Microchip Technology Inc | NB3L208KMNG vs ZL40207LDG1 |
Related Parts for NB3L208KMNG
-
N79E823ARGMicrocontrollers
-
NB3L204KMNGClock Drivers
-
NB2780ASNR2GClock Generators
-
TEN8-2421WIOther Analog ICs
-
NB681AGD-ZSwitching Regulator or Controllers
-
MAX3245CAILine Driver or Receivers
-
LT1963EST-2.5#TRPBFLinear Regulator ICs
-
NCP1851AFCCT1GPower Management Circuits
-
TC7PCI3212MT,LFBus Driver/Transceivers