-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle, 260-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6888
|
Newark | Diff Fanout Buffer, 133Mhz, Qfn-64, Clock Ic Type:Clock Divider, Fanout Buffer, Frequency:133Mhz, No. Of Outputs:12Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Qfn, No. Of Pins:64Pins, Operating Rohs Compliant: Yes |Onsemi NB3N1200KMNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NB3N1200KMNGOS-ND
|
DigiKey | IC CLOCK ZDB FANOUT BUFFER 64QFN Min Qty: 1 Lead time: 53 Weeks Container: Tray |
240 In Stock |
|
$5.8429 / $7.8100 | Buy Now |
DISTI #
70400748
|
RS | 3.3V 1:12 HCSL FANOUT BUFQFN64 CU SNGL HPBF Code = 0891 | ON Semiconductor NB3N1200KMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 / $8.6700 | RFQ |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | 69 |
|
$6.2604 / $10.1520 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, NB3 Series, 24 True Output(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 13260 |
|
$4.2300 / $4.9800 | Buy Now |
|
Wuhan P&S | 3.3V,100/133MHz Diff 1:12 HCSL Clock ZDB Min Qty: 1 | 230 |
|
$5.4900 / $11.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB3N1200KMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N1200KMNG
onsemi
3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle, 260-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-64 | |
Manufacturer Package Code | 485DH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | NB3 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for NB3N1200KMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N1200KMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3N1200KMNTXG | 3.3 V 100/133 MHz Differential 1:12 HCSL Clock ZDB/Fanout Buffer for PCle, 1000-REEL | onsemi | NB3N1200KMNG vs NB3N1200KMNTXG |