Part Details for NB3N121KMNG by onsemi
Overview of NB3N121KMNG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NB3N121KMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7172
|
Newark | Clock Ic Type:Clock Driver, Fanout Buffer, Frequency:400Mhz, No. Of Outputs:21Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Qfn, No. Of Pins:52Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi NB3N121KMNG Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $5.4800 | Buy Now |
DISTI #
2156-NB3N121KMNG-OS-ND
|
DigiKey | IC CLK BUFFER 1:21 400MHZ 52QFN Min Qty: 50 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
2389 In Stock |
|
$6.0600 | Buy Now |
DISTI #
NB3N121KMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:21 400MHZ 52QFN Min Qty: 50 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NB3N121KMNG
|
Avnet Americas | Clock Fanout Buffer 42-OUT 52-Pin QFN EP Tray - Trays (Alt: NB3N121KMNG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
|
Quest Components | LOW SKEW CLOCK DRIVER, 3N SERIES, 42 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 20 |
|
$5.8613 / $11.7225 | Buy Now |
|
Rochester Electronics | 3.3V Differential 1:21 Fanout Clock And Data Driver With Hcsl Outputs ' RoHS: Compliant Status: Active Min Qty: 1 | 2389 |
|
$5.2100 / $6.1300 | Buy Now |
DISTI #
NB3N121KMNG
|
Avnet Americas | Clock Fanout Buffer 42-OUT 52-Pin QFN EP Tray - Trays (Alt: NB3N121KMNG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
NB3N121KMNG
|
EBV Elektronik | Clock Fanout Buffer 42-OUT 52-Pin QFN EP Tray (Alt: NB3N121KMNG) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3608213
|
Farnell | RoHS: Compliant Min Qty: 260 Container: Reel | 2191 |
|
$6.5087 | Buy Now |
Part Details for NB3N121KMNG
NB3N121KMNG CAD Models
NB3N121KMNG Part Data Attributes:
|
NB3N121KMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N121KMNG
onsemi
Clock / Data Fanout Buffer, 1:21 Differential, 3.3 V, with HCSL Outputs, 8X8MM 0.5MM PITCH, 260-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 485M | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 3N | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.95 ns | |
Propagation Delay (tpd) | 0.95 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |