Part Details for NB3N1900KMNG by onsemi
Overview of NB3N1900KMNG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for NB3N1900KMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6815
|
Newark | Fanout Buffer, -10 To 70Deg C, Clock Ic Type:Fanout Buffer, Frequency:-, No. Of Outputs:19Outputs, Supply Voltage Min:-, Supply Voltage Max:3.3V, Clock Ic Case Style:Qfn, No. Of Pins:72Pins, Operating Temperature Min:-10°C Rohs Compliant: Yes |Onsemi NB3N1900KMNG Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.4600 | Buy Now |
DISTI #
2832-NB3N1900KMNG-ND
|
DigiKey | IC CLK BUFFER 3.3V 1:19 72QFN Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
20328 In Stock |
|
$4.4700 | Buy Now |
DISTI #
2156-NB3N1900KMNG-OS-ND
|
DigiKey | IC CLK BUFFER 3.3V 1:19 72QFN Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
4858 In Stock |
|
$4.6900 | Buy Now |
DISTI #
NB3N1900KMNG-ND
|
DigiKey | IC CLK BUFFER 3.3V 1:19 72QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4314 / $7.8100 | Buy Now |
DISTI #
NB3N1900KMNG
|
Avnet Americas | 3.3V 1:19 HCSL FANOUT BUF - Trays (Alt: NB3N1900KMNG) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 28 Weeks, 0 Days Container: Tray | 20328 Factory Stock |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
NB3N1900KMNG
|
Avnet Americas | 3.3V 1:19 HCSL FANOUT BUF - Trays (Alt: NB3N1900KMNG) RoHS: Compliant Min Qty: 178 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 20328 Partner Stock |
|
$3.4968 / $4.1736 | Buy Now |
DISTI #
863-NB3N1900KMNG
|
Mouser Electronics | Clock Buffer 3.3V 1:19 HCSL FANOUT BUF RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Rochester Electronics | NB3N1900K - 3.3 V 100/133 MHz Differential 1:19 HCSL Clock ZDB/Fanout Buffer for PCIe RoHS: Compliant Status: Active Min Qty: 1 | 4858 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
NB3N1900KMNG
|
Avnet Asia | 3.3V 1:19 HCSL FANOUT BUF (Alt: NB3N1900KMNG) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 20328 |
|
$2.8200 | RFQ |
Part Details for NB3N1900KMNG
NB3N1900KMNG CAD Models
NB3N1900KMNG Part Data Attributes:
|
NB3N1900KMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N1900KMNG
onsemi
3.3 V 100/133 MHz Differential 1:19 HCSL Clock ZDB/Fanout Buffer for PCIe, 168-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-72 | |
Manufacturer Package Code | 485DK | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | NB3 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 72 | |
Number of True Outputs | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |