Part Details for NB4L16MMNR2 by onsemi
Overview of NB4L16MMNR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NB4L16MMNR2
NB4L16MMNR2 CAD Models
NB4L16MMNR2 Part Data Attributes
|
NB4L16MMNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4L16MMNR2
onsemi
SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, QFN-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.265 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NB4L16MMNR2
This table gives cross-reference parts and alternative options found for NB4L16MMNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4L16MMNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB4L16MMN | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, QFN-16 | onsemi | NB4L16MMNR2 vs NB4L16MMN |
NB4L16MMNG | Translator, 2.5 V / 3.3 V, 5 Gb/s Multi Level, Clock/Data Input to CML, Driver / Receiver / Buffer, with Internal Termination, QFN16 3x3, 0.5P, 123-TUBE | onsemi | NB4L16MMNR2 vs NB4L16MMNG |