Part Details for NB676GQ-P by Monolithic Power Systems
Overview of NB676GQ-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB676GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB676GQ-P-ND
|
DigiKey | IC REG DL BUCK/LINEAR SYNC 16QFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | 8A, 24V, Fully-Integrated COT Synchronous Buck with 5V LDO Min Qty: 1 | 0 |
|
$1.5200 | Buy Now |
Part Details for NB676GQ-P
NB676GQ-P CAD Models
NB676GQ-P Part Data Attributes:
|
NB676GQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
NB676GQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |