-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Symmetry Electronics | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NB679GD-Z
Yes
Active
QFN-12
compliant
EAR99
8542.39.00.01
Monolithic Power Systems
1.78
SWITCHING REGULATOR
PULSE WIDTH MODULATION
24 V
5.5 V
12 V
R-XQCC-N12
e3
3 mm
1
1
12
125 °C
-40 °C
5 V
UNSPECIFIED
VQCCN
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.