-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 700kHz Switching Freq-Max, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB680GD-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.8V to 24V 12-Pin QFN T/R - Tape and Reel (Alt: NB680GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB680GD-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.8V to 24V 12-Pin QFN T/R - Tape and Reel (Alt: NB680GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB680GD-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.8V to 24V 12-Pin QFN T/R - Tape and Reel (Alt: NB680GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 28758 |
|
RFQ | |
DISTI #
NB680GD-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.8V to 24V 12-Pin QFN T/R (Alt: NB680GD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureQFN-12 | 4667 |
|
$0.3589 / $0.4470 | Buy Now |
|
CHIPMALL.COM LIMITED | 3774 |
|
$0.3060 | Buy Now | |
|
Win Source Electronics | 72000 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB680GD-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
NB680GD-Z
Monolithic Power Systems
Switching Regulator, 700kHz Switching Freq-Max, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |