Part Details for NB685GQ-Z by Monolithic Power Systems
Overview of NB685GQ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NB685GQ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB685GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 16-Pin QFN T/R - Tape and Reel (Alt: NB685GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
NB685GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 16-Pin QFN T/R - Tape and Reel (Alt: NB685GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NB685GQ-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 24V 16-Pin QFN T/R - Tape and Reel (Alt: NB685GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 22143 |
|
RFQ | |
DISTI #
NB685GQ-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 24V 16-Pin QFN T/R (Alt: NB685GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for NB685GQ-Z
NB685GQ-Z CAD Models
NB685GQ-Z Part Data Attributes
|
NB685GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
NB685GQ-Z
Monolithic Power Systems
Switching Regulator, 700kHz Switching Freq-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO REQUIRED VIN 4.5 V TO 24 V; OUTPUT VG 0.6V TO 3.3V; ALSO OPER AS LDO REG | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 3.15 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for NB685GQ-Z
This table gives cross-reference parts and alternative options found for NB685GQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB685GQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB685GQ | Switching Regulator, 700kHz Switching Freq-Max, QFN-16 | Monolithic Power Systems | NB685GQ-Z vs NB685GQ |