-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9422
|
Newark | Clock/Data Fanout Buffer, 3Ghz, Qfn-16, Clock Ic Type:Fanout Buffer, Frequency:3Ghz, No. Of Outputs:4Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Onsemi NB6L14MMNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.2300 / $15.9200 | Buy Now |
DISTI #
NB6L14MMNGOS-ND
|
DigiKey | IC CLK BUFFER 1:4 3GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
55 In Stock |
|
$10.5738 / $15.3100 | Buy Now |
DISTI #
NB6L14MMNG
|
Avnet Americas | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NB6L14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$9.6749 / $10.8301 | Buy Now |
DISTI #
863-NB6L14MMNG
|
Mouser Electronics | Clock Buffer 1:4 CML FANOUT RoHS: Compliant | 231 |
|
$10.5700 / $14.7400 | Buy Now |
DISTI #
70465517
|
RS | NB6L14MMNG, CML, LVDS, LVPECL Buffer CML, 1-Input, 16-Pin QFN | ON Semiconductor NB6L14MMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6000 / $16.0000 | RFQ |
|
Future Electronics | NB Series 3.3 V 3 GHz Surface Mount Differential 1:4 CML Fanout Buffer - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 123 Container: Tube | 0Tube |
|
$9.8100 | Buy Now |
|
Quest Components | 1 |
|
$14.0000 | Buy Now | |
|
Rochester Electronics | Low Skew Clock Driver, 6L Series, 4 True Output(s), PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 18755 |
|
$8.9500 / $10.5300 | Buy Now |
DISTI #
NB6L14MMNG
|
Avnet Silica | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail (Alt: NB6L14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB6L14MMNG
|
EBV Elektronik | Clock Fanout Buffer 8-OUT 16-Pin QFN EP Rail (Alt: NB6L14MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB6L14MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L14MMNG
onsemi
Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 6L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.48 ns | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.08 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NB6L14MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L14MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB6L14MMNR2G | Clock / Data Fanout Buffer, 1:4 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB6L14MMNG vs NB6L14MMNR2G |
NB6L14MNG | Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB6L14MMNG vs NB6L14MNG |