Part Details for NB7L585MNR4G by onsemi
Overview of NB7L585MNR4G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L585MNR4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8671
|
Newark | Input Mux - 2:1 Differential, 2.5 V/3.3 V, Clock/Data Fanout Buffer - 1:6 Lvpecl/ Reel Rohs Compliant: Yes |Onsemi NB7L585MNR4G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9100 / $7.2500 | Buy Now |
DISTI #
488-NB7L585MNR4GCT-ND
|
DigiKey | IC CLK BUFFER 1:6 5GHZ 32QFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
NB7L585MNR4G
|
Avnet Americas | Clock Driver 2-IN LVPECL 32-Pin QFN EP T/R - Tape and Reel (Alt: NB7L585MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$7.7720 / $8.7000 | Buy Now |
DISTI #
863-NB7L585MNR4G
|
Mouser Electronics | Clock Drivers & Distribution 2.5/3.3V DIFF MUX RoHS: Compliant | 0 |
|
$7.4900 / $12.3000 | Order Now |
|
Rochester Electronics | Low Skew Clock Driver, 7L Series, 6 True Output(s) RoHS: Compliant Status: Active Min Qty: 1 | 8061 |
|
$7.1900 / $8.4600 | Buy Now |
DISTI #
NB7L585MNR4G
|
Avnet Americas | Clock Driver 2-IN LVPECL 32-Pin QFN EP T/R - Tape and Reel (Alt: NB7L585MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$7.7720 / $8.7000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4381 |
|
RFQ | |
DISTI #
NB7L585MNR4G
|
Avnet Asia | Clock Driver 2-IN LVPECL 32-Pin QFN EP T/R (Alt: NB7L585MNR4G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | 0 |
|
$6.8235 / $7.6316 | Buy Now |
|
Chip1Cloud | 2.5V / 3.3V Differential 2:1 Mux Input to 1:6 LVPECL Clock/Data Fanout Buffer / Translator | 7000 |
|
RFQ | |
DISTI #
4267224
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 8061 |
|
$8.1627 | Buy Now |
Part Details for NB7L585MNR4G
NB7L585MNR4G CAD Models
NB7L585MNR4G Part Data Attributes:
|
NB7L585MNR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L585MNR4G
onsemi
Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32, 5x5, 0.5P, 3.1x3.1EP | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES AT 3.3 V | |
Family | 7L | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 5000 MHz |
Alternate Parts for NB7L585MNR4G
This table gives cross-reference parts and alternative options found for NB7L585MNR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L585MNR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L585MNTWG | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, 1000-REEL | onsemi | NB7L585MNR4G vs NB7L585MNTWG |
SY58034UMI | Low Skew Clock Driver, 58034 Series, 6 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | Microchip Technology Inc | NB7L585MNR4G vs SY58034UMI |
NB7L585MNG | Input Mux - 2:1 Differential, 2.5 V / 3.3 V, Clock / Data Fanout Buffer - 1:6 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | NB7L585MNR4G vs NB7L585MNG |
SY58034UMITR | Low Skew Clock Driver, 58034 Series, 6 True Output(s), 0 Inverted Output(s), 5 X 5 MM, MLF-32 | Microchip Technology Inc | NB7L585MNR4G vs SY58034UMITR |
SY58034UMGTR | 58034 SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | NB7L585MNR4G vs SY58034UMGTR |
SY58034UMG-TR | 58034 SERIES, LOW SKEW CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32 | Microchip Technology Inc | NB7L585MNR4G vs SY58034UMG-TR |