Part Details for NB7LQ572MNG by onsemi
Overview of NB7LQ572MNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7LQ572MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7847
|
Newark | Nb7Lq572Mng, Motor Drivers/Controllers |Onsemi NB7LQ572MNG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.1800 | Buy Now |
DISTI #
NB7LQ572MNG-ND
|
DigiKey | IC CLK BUFFER 4:2 7GHZ 32QFN Min Qty: 1 Lead time: 53 Weeks Container: Tube |
30 In Stock |
|
$9.7460 / $10.6000 | Buy Now |
DISTI #
NB7LQ572MNG
|
Avnet Americas | Clock Driver 4-IN LVPECL 32-Pin QFN EP Rail - Rail/Tube (Alt: NB7LQ572MNG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 65 Partner Stock |
|
$6.2000 / $7.4000 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 7L Series, 2 True Output(s), PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$6.2000 / $7.2900 | Buy Now |
Part Details for NB7LQ572MNG
NB7LQ572MNG CAD Models
NB7LQ572MNG Part Data Attributes
|
NB7LQ572MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7LQ572MNG
onsemi
Input Mux - 4:1 Differential, 2.5 V / 3.3 V, with Input Equalizer, Clock / Data Fanout Buffer / Translator, 1:2 LVPECL, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAH ALSO USE 3.6 V SUPPLY | |
Family | 7L | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 6 MHz |