Part Details for NB7N017MMNG by onsemi
Overview of NB7N017MMNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NB7N017MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7864
|
Newark | Prescaler, 7N Series, 1-Func |Onsemi NB7N017MMNG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6500 / $37.9800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | PRESCALER, 7N SERIES, 1-FUNC | 1 |
|
$33.2378 | Buy Now |
|
Rochester Electronics | Prescaler, 7N Series, 1-Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5251 |
|
$34.0900 / $40.1100 | Buy Now |
Part Details for NB7N017MMNG
NB7N017MMNG CAD Models
NB7N017MMNG Part Data Attributes
|
NB7N017MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7N017MMNG
onsemi
8-bit Divider with CML Output, 8X8MM 0.5MM PITCH, 260-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 485M | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V | |
Family | 7N | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 3500000000 Hz | |
Moisture Sensitivity Level | 2 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 230 mA | |
Propagation Delay (tpd) | 0.575 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for NB7N017MMNG
This table gives cross-reference parts and alternative options found for NB7N017MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7N017MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7N017MMNR2G | 8-bit Divider with CML Output, 8X8MM 0.5MM PITCH, 2000-REEL | onsemi | NB7N017MMNG vs NB7N017MMNR2G |
NB7N017MMN | 7N SERIES, PRESCALER, QCC52, 8 X 8 MM, QFN-52 | onsemi | NB7N017MMNG vs NB7N017MMN |