Part Details for NB7NPQ1104MMTTWG by onsemi
Overview of NB7NPQ1104MMTTWG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7NPQ1104MMTTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6896
|
Newark | 3.3 V Usb 3.1 Gen-2 10Gbps Quad Channel/Dual Port Linear Redriver/ Reel |Onsemi NB7NPQ1104MMTTWG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
488-NB7NPQ1104MMTTWGCT-ND
|
DigiKey | 3.3 V USB 3.1 GEN-2 10GBP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.4821 / $4.1900 | Buy Now |
DISTI #
NB7NPQ1104MMTTWG
|
Avnet Americas | ONSNB7NPQ1104MMTTWG 3.3 V USB 3.1 GEN-2 - Tape and Reel (Alt: NB7NPQ1104MMTTWG) RoHS: Compliant Min Qty: 211 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14496 Partner Stock |
|
$1.4756 / $1.7612 | Buy Now |
DISTI #
NB7NPQ1104MMTTWG
|
Avnet Americas | ONSNB7NPQ1104MMTTWG 3.3 V USB 3.1 GEN-2 - Tape and Reel (Alt: NB7NPQ1104MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4703 / $1.7548 | Buy Now |
DISTI #
863-NB7NPQ1104MMTTWG
|
Mouser Electronics | USB Interface IC 3.3 V USB 3.1 GEN-2 10 GB RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8000 | Buy Now |
|
Rochester Electronics | NB7NPQ1104M - 3.3 V USB 3.1 Gen-2 10?Gbps Quad Channel / Dual Port Linear Redriver RoHS: Compliant Status: Active Min Qty: 1 | 14496 |
|
$1.4700 / $1.7300 | Buy Now |
DISTI #
NB7NPQ1104MMTTWG
|
Avnet Asia | ONSNB7NPQ1104MMTTWG 3.3 V USB 3.1 GEN-2 (Alt: NB7NPQ1104MMTTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.3949 / $1.6939 | Buy Now |
Part Details for NB7NPQ1104MMTTWG
NB7NPQ1104MMTTWG CAD Models
NB7NPQ1104MMTTWG Part Data Attributes
|
NB7NPQ1104MMTTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7NPQ1104MMTTWG
onsemi
3.3 V USB 3.1 Gen-2 10?Gbps Quad Channel / Dual Port Linear Redriver, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 510AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-01-03 | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 334 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |