Part Details for NB7NPQ1404E2MMUTWG by onsemi
Overview of NB7NPQ1404E2MMUTWG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7NPQ1404E2MMUTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4178
|
Newark | Nb7Npq1404E2M - 3.3 V Usb 3.1 Gen-2 10Gbps Quad Channel/Dual Port Linear Redriver/ Reel |Onsemi NB7NPQ1404E2MMUTWG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.6500 | Buy Now |
DISTI #
488-NB7NPQ1404E2MMUTWGCT-ND
|
DigiKey | NB7NPQ1404E2M - 3.3 V USB 3.1 GE Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3939 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
NB7NPQ1404E2MMUTWG
|
Avnet Americas | ONSNB7NPQ1404E2MMUTWG REDRIVERS - Tape and Reel (Alt: NB7NPQ1404E2MMUTWG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4740 / $1.6500 | Buy Now |
DISTI #
863-7NPQ1404E2MMUTWG
|
Mouser Electronics | USB Interface IC 3.3 V USB 3.2 10 Gbps Quad Channel / Dual Port Linear Redriver RoHS: Compliant | 0 |
|
$1.5000 / $3.1100 | Order Now |
|
Rochester Electronics | NB7NPQ1404E2M - 3.3 V USB 3.2A, 10 Gbps Quad Channel / Dual Port Linear Redriver RoHS: Compliant Status: Active Min Qty: 1 | 102374 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
NB7NPQ1404E2MMUTWG
|
Avnet Americas | ONSNB7NPQ1404E2MMUTWG REDRIVERS - Tape and Reel (Alt: NB7NPQ1404E2MMUTWG) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.4740 / $1.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6266 |
|
RFQ | |
DISTI #
NB7NPQ1404E2MMUTWG
|
Avnet Asia | ONSNB7NPQ1404E2MMUTWG REDRIVERS (Alt: NB7NPQ1404E2MMUTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.2941 / $1.4474 | Buy Now |
|
CHIPMALL.COM LIMITED | NB7NPQ1404E2M - 3.3 V USB 3.1 GE | 110 |
|
$1.6168 | Buy Now |
|
LCSC | 4 10Gbps UQFN-34(2.5x4.5) USB Converters ROHS | 110 |
|
$1.6498 / $2.5194 | Buy Now |
Part Details for NB7NPQ1404E2MMUTWG
NB7NPQ1404E2MMUTWG CAD Models
NB7NPQ1404E2MMUTWG Part Data Attributes:
|
NB7NPQ1404E2MMUTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7NPQ1404E2MMUTWG
onsemi
3.3 V USB 3.2 10 Gbps Quad Channel / Dual Port Linear Redriver, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 523BR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |