-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.1 Dual Channel Redriver, 3.3 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7862
|
Newark | Redriver, 2-Ch, Usb 3.1, 10Gbps, Uqfn-8 |Onsemi NB7NPQ702MMUTXG Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
2156-NB7NPQ702MMUTXG-488-ND
|
DigiKey | NB7NPQ702M - USB 3.1 DUAL CHANNE Min Qty: 219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48139 In Stock |
|
$1.3700 | Buy Now |
|
Bristol Electronics | 2527 |
|
RFQ | ||
|
Bristol Electronics | 2385 |
|
RFQ | ||
|
Rochester Electronics | NB7NPQ702M - USB 3.1 Dual Channel Re-driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48139 |
|
$1.1800 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7NPQ702MMUTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7NPQ702MMUTXG
onsemi
USB 3.1 Dual Channel Redriver, 3.3 V, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | UQFN-16 | |
Manufacturer Package Code | 523AF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |