-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NB7V33MMNGOS-ND
|
DigiKey | IC CLK DIVIDER 1:1 10GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
810 In Stock |
|
$10.8367 / $15.6900 | Buy Now |
DISTI #
NB7V33MMNG
|
Avnet Americas | Clock Divider Buffer 2-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7V33MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1353 Factory Stock |
|
$9.9155 / $11.0994 | Buy Now |
DISTI #
863-NB7V33MMNG
|
Mouser Electronics | Clock Drivers & Distribution 1.8V / 2.5V 10GHz RoHS: Compliant | 209 |
|
$10.6900 / $13.5200 | Buy Now |
DISTI #
70466848
|
RS | NB7V33MMNG, Clock Divider CML, LVDS, LVPECL CML 2-Input Differential 16-Pin QFN | ON Semiconductor NB7V33MMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0200 / $12.9700 | RFQ |
|
Future Electronics | Clock Drivers & Distribution 1.8V / 2.5V 10GHz RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 123 Container: Tube | 0Tube |
|
$10.2900 / $10.4200 | Buy Now |
|
Rochester Electronics | Clock Divider, 10 GHz, 1.8 V / 2.5 V, with CML Outputs RoHS: Compliant Status: Active Min Qty: 1 | 158 |
|
$9.1700 / $10.7900 | Buy Now |
DISTI #
NB7V33MMNG
|
Avnet Americas | Clock Divider Buffer 2-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7V33MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1353 Factory Stock |
|
$9.9155 / $11.0994 | Buy Now |
DISTI #
NB7V33MMNG
|
Avnet Americas | Clock Divider Buffer 2-OUT 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7V33MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days Container: Tube | 1353 Factory Stock |
|
$9.9155 / $11.0994 | Buy Now |
DISTI #
NB7V33MMNG
|
Avnet Asia | Clock Divider Buffer 2-OUT 16-Pin QFN EP Rail (Alt: NB7V33MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks, 0 Days | 0 |
|
$8.7054 / $9.7363 | Buy Now |
DISTI #
NB7V33MMNG
|
Avnet Silica | Clock Divider Buffer 2-OUT 16-Pin QFN EP Rail (Alt: NB7V33MMNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB7V33MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7V33MMNG
onsemi
Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 63 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO OPERATES AT 2.5V SUPPLY | |
Family | 7V | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max Frequency@Nom-Sup | 10000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 115 mA | |
Propagation Delay (tpd) | 0.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NB7V33MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7V33MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7V33MMNTXG | Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | NB7V33MMNG vs NB7V33MMNTXG |
NB7V33MMNHTBG | Clock Divider, ÷4, 10 GHz, 1.8 V / 2.5 V, with CML Outputs, QFN16, 3x3, 0.5P, 100-REEL | onsemi | NB7V33MMNG vs NB7V33MMNHTBG |