Part Details for NB7VQ58MMNG by onsemi
Overview of NB7VQ58MMNG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7VQ58MMNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7868
|
Newark | Each |Onsemi NB7VQ58MMNG RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $9.2800 | Buy Now |
DISTI #
2156-NB7VQ58MMNG-ON-ND
|
DigiKey | IC CLK MULTIPLEXR 2:1 7GHZ 16QFN Min Qty: 60 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
1128 In Stock |
|
$5.0500 | Buy Now |
DISTI #
NB7VQ58MMNG
|
Avnet Americas | Clock Multiplexer 2-IN CML 16-Pin QFN EP Rail - Rail/Tube (Alt: NB7VQ58MMNG) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1128 Partner Stock |
|
$4.3400 / $5.1800 | Buy Now |
DISTI #
70347806
|
RS | NB7VQ58MMNG, CML Multiplexer CML, 2-Input Translator, 16-Pin QFN | ON Semiconductor NB7VQ58MMNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 / $9.3300 | RFQ |
|
Rochester Electronics | Multiplexer, 7V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1128 |
|
$4.3400 / $5.1100 | Buy Now |
Part Details for NB7VQ58MMNG
NB7VQ58MMNG CAD Models
NB7VQ58MMNG Part Data Attributes
|
NB7VQ58MMNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7VQ58MMNG
onsemi
Clock / Data Multiplexer / Translator, 2:1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs and Selectable Input Equalizer, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 7V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 0.24 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for NB7VQ58MMNG
This table gives cross-reference parts and alternative options found for NB7VQ58MMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7VQ58MMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7VQ58MMNHTBG | Clock / Data Multiplexer / Translator, 2:1 Differential, 1.8 V / 2.5 V / 3.3 V, with CML Outputs and Selectable Input Equalizer, QFN16, 3x3, 0.5P, 100-REEL | onsemi | NB7VQ58MMNG vs NB7VQ58MMNHTBG |