NBAC0122
Description: AC-DC Regulated Power Supply Module,

Overview of NBAC0122 by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NBAC0122 by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 679-NBAC0122
Mouser Electronics Racks & Rack Cabinet Accessories Dual Power Supply (-5V/3.3V) for NetBotz 500 0
  • 1 $164.9400
  • 5 $159.8200
  • 10 $157.7600
  • 25 $155.7300
  • 50 $153.9000
$153.9000 / $164.9400 Order Now

CAD Models for NBAC0122 by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NBAC0122 by Schneider Electric

NBAC0122
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Package Description
PACKAGE
Reach Compliance Code
unknown
Additional Feature
5V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL
JESD-30 Code
R-XXMA-X
Number of Functions
2
Number of Outputs
2
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
125 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Trim/Adjustable Output
NO
Width
62 mm
Want to compare parts?
  1. NBAC0122
    Schneider Electric
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBAC0122 by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBAC0122 by Schneider Electric

Select Manufacturer
Which Manufacturer of NBAC0122 would you like to use for your alert(s)?
  • Please alert me when NBAC0122 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBAC0122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBAC0122 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBAC0122 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBAC0122.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBAC0122 by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: