Part Details for NBB-300-SR by Qorvo
Overview of NBB-300-SR by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NBB-300-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-NBB-300-SR
|
Mouser Electronics | RF Amplifier DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz RoHS: Compliant | 525 |
|
$11.9300 / $20.2600 | Buy Now |
Part Details for NBB-300-SR
NBB-300-SR CAD Models
NBB-300-SR Part Data Attributes:
|
NBB-300-SR
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-300-SR
Qorvo
RF/Microwave Amplifier, 1 Func, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR |