Part Details for NBB-402-T1 by RF Micro Devices Inc
Overview of NBB-402-T1 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBB-402-T1
NBB-402-T1 CAD Models
NBB-402-T1 Part Data Attributes
|
NBB-402-T1
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NBB-402-T1
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LGA9,3X3,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LGA9,3X3,40 | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 1.8 |
Alternate Parts for NBB-402-T1
This table gives cross-reference parts and alternative options found for NBB-402-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-402-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-402 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, GAAS, 3 X 3 MM, GREEN, CERAMIC, BOWTIE, MPGA-9 | RF Micro Devices Inc | NBB-402-T1 vs NBB-402 |
RF2044 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-402-T1 vs RF2044 |
SGA-2286Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | NBB-402-T1 vs SGA-2286Z |
SGA-3386Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4 | RF Micro Devices Inc | NBB-402-T1 vs SGA-3386Z |
RF2044A | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-402-T1 vs RF2044A |
SGA3486ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | NBB-402-T1 vs SGA3486ZSR |
SGA-3586Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT PACKAGE-4 | RF Micro Devices Inc | NBB-402-T1 vs SGA-3586Z |
NBB-302-SR | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 3 X 3 MM, GREEN, CERAMIC, MPGA, 9 PIN | RF Micro Devices Inc | NBB-402-T1 vs NBB-302-SR |
SGA3286ZSR | Wide Band Low Power Amplifier, 1 Func, BIPolar, | RF Micro Devices Inc | NBB-402-T1 vs SGA3286ZSR |
SGA-3386 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | NBB-402-T1 vs SGA-3386 |