Part Details for NBB-500-T1 by Qorvo
Overview of NBB-500-T1 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-500-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-NBB-500
|
Mouser Electronics | RF Amplifier DC-4GHz Gain 19dB P1dB 12.3dBm@2GHz RoHS: Compliant | 789 |
|
$6.3700 / $20.2600 | Buy Now |
Part Details for NBB-500-T1
NBB-500-T1 CAD Models
NBB-500-T1 Part Data Attributes:
|
NBB-500-T1
Qorvo
Buy Now
Datasheet
|
Compare Parts:
NBB-500-T1
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | QORVO INC | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.7 |
Alternate Parts for NBB-500-T1
This table gives cross-reference parts and alternative options found for NBB-500-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-500-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-500 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X-4 | Qorvo | NBB-500-T1 vs NBB-500 |
NBB-500-T3 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X-4 | Qorvo | NBB-500-T1 vs NBB-500-T3 |
NBB-500-T1 | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-500-T1 vs NBB-500-T1 |