Part Details for NBB8-18GM50-E2-V1 by PEPPERL+FUCHS GmbH
Overview of NBB8-18GM50-E2-V1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB8-18GM50-E2-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7704
|
Newark | Proximity Switch, M18, Pnp, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Nbb8-18Gm50-E2-V1, Svhc:No Svhc (07-Jul-2017), Frequency Response Rohs Compliant: Yes |Pepperl+Fuchs NBB8-18GM50-E2-V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$125.3400 / $142.4400 | Buy Now |
DISTI #
70AK5787
|
Newark | Rated Operating Distance: 8 Mm, Installation: Flush, Switching Function: Normally Open No, Output Type: Pnp, Operating Voltage: 5 ... 36 V Dc, Operating Current: 0 ... 200 Ma, Extended Temperature Range: -40 To +85°C |Pepperl+Fuchs NBB8-18GM50-E2-V1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.3000 / $144.0900 | Buy Now |
DISTI #
2046-NBB8-18GM50-E2-V1-ND
|
DigiKey | INDUCTIVE SEN 8MM PNP Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$94.8750 / $145.9000 | Buy Now |
DISTI #
NBB8-18GM50-E2-V1
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M18, IP67, 200mA Min Qty: 1 | 7 |
|
$111.0500 | Buy Now |