Part Details for NBBPC181610-10F by L-com Inc
Overview of NBBPC181610-10F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBBPC181610-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8046
|
Newark | Enclosure, Weather Proof, Outdoor, Pc, Enclosure Type:Outdoor/Weatherproof, Enclosure Material:Polycarbonate, External Height - Metric:480.06Mm, External Width - Metric:426.72Mm, External Depth - Metric:287.02Mm, Ip Rating:Ip24 |L-Com NBBPC181610-10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$650.0000 | Buy Now |
DISTI #
5073-NBBPC181610-10F-ND
|
DigiKey | ENCL PC 18X16X10" W/DUAL FANS & Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$558.9440 / $576.2800 | Buy Now |
DISTI #
73607384
|
RS | 18x16x10 Polycarbonate Weatherproof Outdoor IP24 NEMA 3R Enclosure120 VAC MNT - | L-com NBBPC181610-10F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$650.0000 | RFQ |
|
Onlinecomponents.com | ENCL PC 18x16x10" w/Dual Fans & 120VAC MNT PLT BLK RoHS: Compliant | 0 |
|
$579.1500 / $612.9900 | Buy Now |
DISTI #
77747535
|
Verical | NBBPC181610-10F Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$585.0000 / $650.0000 | Buy Now |
DISTI #
NBBPC181610-10F
|
L-com US | The box is a rugged weatherproof enclosure that is ideal for both indoor and outdoor applications. Constructed from High-Impact, UV Resistant Polycarbonate material that provides superior durability to impacts and ease of modification while maintaining minimum weight. It is well suited for high temperature or corrosive environments. The lid includes two vents with installed rain guards and filters. The included wall mount brackets come uninstalled and bagged with their hardware inside of the enclosure. Once the brackets are installed the enclosure can be mounted directly to any flat wall surface provided proper screws are used into secure studs. The brackets, once installed, also allow you to use our HGX-PMT pole mount kits. The lid features a non-metallic hinge system that allows for quick removal & can be reattached just as quickly without the need for any tools. The enclosure comes with a pair of stainless-steel latches with padlock eyes allowing you to secure the enclosure from tampering. The enclosure comes in black. Mounting Plate The aluminum mounting plate included with the NBBPC181610-10F features standard surge protected duplex 120 VAC outlets and a terminal block for easy hook up to externally provided line power. The enclosure also features holes for two N-Bulkhead lightning protectors or connectors, a grounding lug and cable conduit connector. Cooling To help ensure trouble-free operation of electronic equipment, proper operating temperatures inside an enclosure needs to be maintained. With the built-in dual cooling fans, internal temperatures can be better maintained. This model is ideal in hot environments. The NBBPC181610-10F model includes two thermostat-controlled 16.4W (32.8W total) fans. The high airflow, low noise fans used allow warm air to be actively pushed out the top vent while the second fan on the lower vent actively pulls in outside air into the enclosure. Filters for both ports prevent foreign objects or debris from entering the enclosure. The fans turn on when the internal temperature rises to 120° F (49° C) ±5° and turn off at 90° F (32° C) ±10°. The cooling fans do not require the use of any of the AC outlets, leaving them all available for your equipment. The HGX-PMT series of pole mounting kits allow the populated enclosure to be securely mounted to a variety of different size poles. Compatible versions include HGX-PMT13, HGX-PMT16, HGX-PMT28, HGX-PMT29, HGX-PMT30 & HGX-PMT33. Min Qty: 1 Package Multiple: 1 | 111 |
|
$598.5000 / $665.0000 | Buy Now |