There are no models available for this part yet.
Overview of NBC 36-12I by NERBO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NBC 36-12I by NERBO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCU-NBC36-12I
|
TME | Re-battery: acid-lead, 12V, 36Ah, AGM, maintenance-free, 10.2kg Min Qty: 1 | 45 |
|
$72.3200 / $80.9400 | Buy Now |