Part Details for NBC 80-12I by NERBO
Overview of NBC 80-12I by NERBO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBC 80-12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-NBC80-12I
|
TME | Re-battery: acid-lead, 12V, 80Ah, AGM, maintenance-free, 23.5kg Min Qty: 1 | 0 |
|
$140.9300 / $162.5900 | RFQ |